22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JG22R0

DigiKey Part Number
738-RMCF0201JG22R0TR-ND - Tape & Reel (TR)
738-RMCF0201JG22R0CT-ND - Cut Tape (CT)
738-RMCF0201JG22R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JG22R0
Description
RES 22 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JG22R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.10000kr.2.50
50kr.0.08080kr.4.04
100kr.0.06470kr.6.47
250kr.0.04976kr.12.44
500kr.0.04128kr.20.64
1.000kr.0.03474kr.34.74
5.000kr.0.02433kr.121.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01989kr.298.35
30.000kr.0.01783kr.534.90
45.000kr.0.01683kr.757.35
75.000kr.0.01575kr.1,181.25
105.000kr.0.01513kr.1,588.65
150.000kr.0.01454kr.2,181.00
180.000kr.0.01427kr.2,568.60
360.000kr.0.01337kr.4,813.20
375.000kr.0.01332kr.4,995.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000