RMCF0201FT95R3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05429
Datasheet

Similar


Vishay Dale
In Stock: 13.658
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 7.209
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 9.526
Unit Price: kr.0.64000
Datasheet
95.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT95R3

DigiKey Part Number
RMCF0201FT95R3TR-ND - Tape & Reel (TR)
RMCF0201FT95R3CT-ND - Cut Tape (CT)
RMCF0201FT95R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT95R3
Description
RES 95.3 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
95.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT95R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0795R3LYAGEO0AC0201FR-0795R3L-NDkr.0.05429Similar
CRCW020195R3FNEDVishay Dale13.658541-CRCW020195R3FNEDCT-NDkr.0.64000Similar
ERJ-1GNF95R3CPanasonic Industry7.209P123213CT-NDkr.0.64000Similar
RC0201FR-0795R3LYAGEO9.526YAG2851CT-NDkr.0.64000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
25kr.0.12560kr.3.14
50kr.0.10000kr.5.00
100kr.0.08140kr.8.14
250kr.0.06332kr.15.83
500kr.0.05282kr.26.41
1.000kr.0.04468kr.44.68
5.000kr.0.03186kr.159.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02817kr.281.70
20.000kr.0.02524kr.504.80
30.000kr.0.02382kr.714.60
50.000kr.0.02228kr.1,114.00
70.000kr.0.02140kr.1,498.00
100.000kr.0.02057kr.2,057.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000