
RMCF0201FT93R1 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT93R1TR-ND - Tape & Reel (TR) 738-RMCF0201FT93R1CT-ND - Cut Tape (CT) 738-RMCF0201FT93R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT93R1 |
Description | RES 93.1 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT93R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.12440 | kr.3.11 |
| 50 | kr.0.09900 | kr.4.95 |
| 100 | kr.0.08050 | kr.8.05 |
| 250 | kr.0.06264 | kr.15.66 |
| 500 | kr.0.05224 | kr.26.12 |
| 1.000 | kr.0.04419 | kr.44.19 |
| 5.000 | kr.0.03151 | kr.157.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02786 | kr.278.60 |
| 20.000 | kr.0.02496 | kr.499.20 |
| 30.000 | kr.0.02356 | kr.706.80 |
| 50.000 | kr.0.02204 | kr.1,102.00 |
| 70.000 | kr.0.02117 | kr.1,481.90 |
| 100.000 | kr.0.02035 | kr.2,035.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


