
RMCF0201FT698R | |
---|---|
DigiKey Part Number | 738-RMCF0201FT698RTR-ND - Tape & Reel (TR) 738-RMCF0201FT698RCT-ND - Cut Tape (CT) 738-RMCF0201FT698RDKR-ND - Digi-Reel® |
Manufacturer | Stackpole Electronics Inc |
Manufacturer Product Number | RMCF0201FT698R |
Description | RES 698 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT698R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.08300 | kr.0.83 |
25 | kr.0.06640 | kr.1.66 |
50 | kr.0.06020 | kr.3.01 |
100 | kr.0.04990 | kr.4.99 |
250 | kr.0.04020 | kr.10.05 |
500 | kr.0.02996 | kr.14.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02653 | kr.265.30 |
20.000 | kr.0.01344 | kr.268.80 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |