Direct
Similar
Similar
Similar
Similar

RMCF0201FT5K23 | |
|---|---|
DigiKey Part Number | RMCF0201FT5K23TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT5K23 |
Description | RES 5.23K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT5K23 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEF5231C | Panasonic Industry | 10.549 | P5.23KABCT-ND | kr.0.63000 | Direct |
| AC0201FR-075K23L | YAGEO | 0 | AC0201FR-075K23L-ND | kr.0.05153 | Similar |
| CRCW02015K23FNED | Vishay Dale | 21.575 | 541-CRCW02015K23FNEDCT-ND | kr.0.63000 | Similar |
| ERJ-1GNF5231C | Panasonic Industry | 81.847 | P123061CT-ND | kr.0.63000 | Similar |
| RC0201FR-075K23L | YAGEO | 33.989 | YAG2742CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02628 | kr.262.80 |
| Unit Price without VAT: | kr.0.02628 |
|---|---|
| Unit Price with VAT: | kr.0.03285 |





