56.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT56R2

DigiKey Part Number
738-RMCF0201FT56R2TR-ND - Tape & Reel (TR)
738-RMCF0201FT56R2CT-ND - Cut Tape (CT)
738-RMCF0201FT56R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT56R2
Description
RES 56.2 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT56R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.940
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16100kr.1.61
25kr.0.11840kr.2.96
50kr.0.09520kr.4.76
100kr.0.07720kr.7.72
250kr.0.05992kr.14.98
500kr.0.05002kr.25.01
1.000kr.0.04231kr.42.31
5.000kr.0.03014kr.150.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02665kr.266.50
20.000kr.0.02388kr.477.60
30.000kr.0.02254kr.676.20
50.000kr.0.02109kr.1,054.50
70.000kr.0.02026kr.1,418.20
100.000kr.0.01947kr.1,947.00
120.000kr.0.01910kr.2,292.00
240.000kr.0.01789kr.4,293.60
250.000kr.0.01783kr.4,457.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000