RMCF0201FT430R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02359
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14154
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05446
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11816
Datasheet

Similar


Vishay Dale
In Stock: 10.100
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 34.153
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 15.156
Unit Price: kr.0.64000
Datasheet
430 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT430R

DigiKey Part Number
RMCF0201FT430R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0201FT430R
Description
RES 430 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT430R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02665kr.266.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.02665
Unit Price with VAT:kr.0.03331