RMCF0201FT430K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14339
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05370
Datasheet

Similar


Vishay Dale
In Stock: 1.290
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 60.375
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 16.590
Unit Price: kr.0.63000
Datasheet
430 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT430K

DigiKey Part Number
RMCF0201FT430K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0201FT430K
Description
RES 430K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
430 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT430K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201DR-07430KLYAGEO0RC0201DR-07430KL-NDkr.0.14339Upgrade
AC0201FR-07430KLYAGEO0AC0201FR-07430KL-NDkr.0.05370Similar
CRCW0201430KFNEDVishay Dale1.290541-CRCW0201430KFNEDCT-NDkr.0.63000Similar
ERJ-1GNF4303CPanasonic Industry60.375P123008CT-NDkr.0.63000Similar
RC0201FR-07430KLYAGEO16.590YAG2668CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02628kr.262.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.02628
Unit Price with VAT:kr.0.03285