Direct
Upgrade
Similar
Similar
Similar
Similar

RMCF0201FT3K90 | |
|---|---|
DigiKey Part Number | RMCF0201FT3K90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT3K90 |
Description | RES 3.9K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT3K90 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEF3901C | Panasonic Industry | 291.339 | 10-ERJ-1GEF3901CCT-ND | kr.0.63000 | Direct |
| RC0201DR-073K9L | YAGEO | 0 | RC0201DR-073K9L-ND | kr.0.14339 | Upgrade |
| AC0201FR-073K9L | YAGEO | 2.465 | YAG5208CT-ND | kr.0.63000 | Similar |
| CRCW02013K90FNED | Vishay Dale | 24.187 | 541-CRCW02013K90FNEDCT-ND | kr.0.63000 | Similar |
| ERJ-1GNF3901C | Panasonic Industry | 38.014 | P122982CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02628 | kr.262.80 |
| Unit Price without VAT: | kr.0.02628 |
|---|---|
| Unit Price with VAT: | kr.0.03285 |





