RMCF0201FT340K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 7.398
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 9.894
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 28.358
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 43.297
Unit Price: kr.0.63000
Datasheet
340 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT340K

DigiKey Part Number
RMCF0201FT340KTR-ND - Tape & Reel (TR)
RMCF0201FT340KCT-ND - Cut Tape (CT)
RMCF0201FT340KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT340K
Description
RES 340K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
340 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT340K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GEF3403CPanasonic Industry7.398P340KABCT-NDkr.0.63000Direct
AC0201FR-07340KLYAGEO9.894YAG5198CT-NDkr.0.63000Similar
CRCW0201340KFNEDVishay Dale0541-CRCW0201340KFNEDCT-NDkr.0.63000Similar
ERJ-1GNF3403CPanasonic Industry28.358P122949CT-NDkr.0.63000Similar
RC0201FR-07340KLYAGEO43.297YAG2609CT-NDkr.0.63000Similar
Available To Order
Factory Stock: 20.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02628kr.262.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750