
RMCF0201FT2K37 | |
---|---|
DigiKey Part Number | 738-RMCF0201FT2K37TR-ND - Tape & Reel (TR) 738-RMCF0201FT2K37CT-ND - Cut Tape (CT) 738-RMCF0201FT2K37DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT2K37 |
Description | RES 2.37K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT2K37 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.16000 | kr.1.60 |
25 | kr.0.11760 | kr.2.94 |
50 | kr.0.09480 | kr.4.74 |
100 | kr.0.07680 | kr.7.68 |
250 | kr.0.05964 | kr.14.91 |
500 | kr.0.04980 | kr.24.90 |
1.000 | kr.0.04211 | kr.42.11 |
5.000 | kr.0.03000 | kr.150.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02653 | kr.265.30 |
20.000 | kr.0.02377 | kr.475.40 |
30.000 | kr.0.02244 | kr.673.20 |
50.000 | kr.0.02099 | kr.1,049.50 |
70.000 | kr.0.02016 | kr.1,411.20 |
100.000 | kr.0.01938 | kr.1,938.00 |
120.000 | kr.0.01901 | kr.2,281.20 |
240.000 | kr.0.01781 | kr.4,274.40 |
250.000 | kr.0.01775 | kr.4,437.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |