RMCF0201FT287R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02326
Datasheet

Direct


Panasonic Industry
In Stock: 13.143
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05153
Datasheet

Similar


Vishay Dale
In Stock: 2.564
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 12.869
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 31.984
Unit Price: kr.0.63000
Datasheet
287 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT287R

DigiKey Part Number
RMCF0201FT287RTR-ND - Tape & Reel (TR)
RMCF0201FT287RCT-ND - Cut Tape (CT)
RMCF0201FT287RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT287R
Description
RES 287 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
287 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT287R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-FW-2870GLFBourns Inc.0CR0201-FW-2870GLF-NDkr.0.02326Direct
ERJ-1GEF2870CPanasonic Industry13.143P287ABCT-NDkr.0.70000Direct
AC0201FR-07287RLYAGEO0AC0201FR-07287RL-NDkr.0.05153Similar
CRCW0201287RFNEDVishay Dale2.564541-CRCW0201287RFNEDCT-NDkr.0.63000Similar
ERJ-1GNF2870CPanasonic Industry12.869P122900CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02628kr.262.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750