RMCF0201FT267R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05209
Datasheet

Similar


Vishay Dale
In Stock: 1.300
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 44.250
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 18.217
Unit Price: kr.0.64000
Datasheet
267 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT267R

DigiKey Part Number
RMCF0201FT267RTR-ND - Tape & Reel (TR)
RMCF0201FT267RCT-ND - Cut Tape (CT)
RMCF0201FT267RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT267R
Description
RES 267 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
267 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT267R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-07267RLYAGEO0AC0201FR-07267RL-NDkr.0.05209Similar
CRCW0201267RFNEDVishay Dale1.300541-CRCW0201267RFNEDCT-NDkr.0.64000Similar
ERJ-1GNF2670CPanasonic Industry44.250P122880CT-NDkr.0.64000Similar
RC0201FR-07267RLYAGEO18.217YAG2543CT-NDkr.0.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02657kr.265.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000