
RMCF0201FT232R | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT232RTR-ND - Tape & Reel (TR) 738-RMCF0201FT232RCT-ND - Cut Tape (CT) 738-RMCF0201FT232RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT232R |
Description | RES 232 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT232R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16100 | kr.1.61 |
| 25 | kr.0.11840 | kr.2.96 |
| 50 | kr.0.09520 | kr.4.76 |
| 100 | kr.0.07720 | kr.7.72 |
| 250 | kr.0.05992 | kr.14.98 |
| 500 | kr.0.05002 | kr.25.01 |
| 1.000 | kr.0.04231 | kr.42.31 |
| 5.000 | kr.0.03014 | kr.150.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02665 | kr.266.50 |
| 20.000 | kr.0.02388 | kr.477.60 |
| 30.000 | kr.0.02254 | kr.676.20 |
| 50.000 | kr.0.02109 | kr.1,054.50 |
| 70.000 | kr.0.02026 | kr.1,418.20 |
| 100.000 | kr.0.01947 | kr.1,947.00 |
| 120.000 | kr.0.01910 | kr.2,292.00 |
| 240.000 | kr.0.01789 | kr.4,293.60 |
| 250.000 | kr.0.01783 | kr.4,457.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


