RMCF0201FT18K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14339
Datasheet

Similar


YAGEO
In Stock: 11.732
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11650
Datasheet

Similar


Vishay Dale
In Stock: 37.331
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 65.231
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 27.703
Unit Price: kr.0.63000
Datasheet
18 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT18K0

DigiKey Part Number
RMCF0201FT18K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0201FT18K0
Description
RES 18K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT18K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GEF1802CPanasonic Industry010-ERJ-1GEF1802CCT-NDkr.0.00000Direct
RC0201DR-0718KLYAGEO0RC0201DR-0718KL-NDkr.0.14339Upgrade
AC0201FR-0718KLYAGEO11.732YAG5165CT-NDkr.0.63000Similar
AF0201FR-0718KLYAGEO0AF0201FR-0718KL-NDkr.0.11650Similar
CRCW020118K0FNEDVishay Dale37.331541-CRCW020118K0FNEDCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02628kr.262.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.02628
Unit Price with VAT:kr.0.03285