130 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT130R

DigiKey Part Number
738-RMCF0201FT130RTR-ND - Tape & Reel (TR)
738-RMCF0201FT130RCT-ND - Cut Tape (CT)
738-RMCF0201FT130RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT130R
Description
RES 130 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT130R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201130RFNEDVishay Dale28541-CRCW0201130RFNEDCT-NDkr.0.64000Direct
CRCW0201130RFKEDVishay Dale35.864541-130AABCT-NDkr.1.41000Upgrade
ERJ-1GNF1300CPanasonic Industry82.730P122712CT-NDkr.0.64000Similar
RC0201FR-07130RLYAGEO133YAG2394CT-NDkr.0.64000Similar
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
25kr.0.11800kr.2.95
50kr.0.09480kr.4.74
100kr.0.07690kr.7.69
250kr.0.05976kr.14.94
500kr.0.04986kr.24.93
1.000kr.0.04218kr.42.18
5.000kr.0.03005kr.150.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02657kr.265.70
20.000kr.0.02381kr.476.20
30.000kr.0.02247kr.674.10
50.000kr.0.02102kr.1,051.00
70.000kr.0.02019kr.1,413.30
100.000kr.0.01941kr.1,941.00
120.000kr.0.01904kr.2,284.80
240.000kr.0.01784kr.4,281.60
250.000kr.0.01777kr.4,442.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000