RMCF0201FT115R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.2.82898
Datasheet

Similar


Vishay Dale
In Stock: 13.931
Unit Price: kr.33.40000
Datasheet

Similar


Panasonic Industry
In Stock: 34.679
Unit Price: kr.33.40000
Datasheet

Similar


YAGEO
In Stock: 144
Unit Price: kr.33.40000
Datasheet
115 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT115R

DigiKey Part Number
RMCF0201FT115RTR-ND - Tape & Reel (TR)
RMCF0201FT115RCT-ND - Cut Tape (CT)
RMCF0201FT115RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT115R
Description
RES 115 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
115 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT115R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16100kr.1.61
25kr.0.11840kr.2.96
50kr.0.09520kr.4.76
100kr.0.07720kr.7.72
250kr.0.05992kr.14.98
500kr.0.05002kr.25.01
1.000kr.0.04231kr.42.31
5.000kr.0.03014kr.150.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02665kr.266.50
20.000kr.0.02388kr.477.60
30.000kr.0.02254kr.676.20
50.000kr.0.02109kr.1,054.50
70.000kr.0.02026kr.1,418.20
100.000kr.0.01947kr.1,947.00
120.000kr.0.01910kr.2,292.00
240.000kr.0.01789kr.4,293.60
250.000kr.0.01783kr.4,457.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000