
RMCF01005FT6K20 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT6K20TR-ND - Tape & Reel (TR) 738-RMCF01005FT6K20CT-ND - Cut Tape (CT) 738-RMCF01005FT6K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT6K20 |
Description | RES 6.2K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT6K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.06400 | kr.0.64 |
| 25 | kr.0.05640 | kr.1.41 |
| 50 | kr.0.05280 | kr.2.64 |
| 100 | kr.0.05020 | kr.5.02 |
| 250 | kr.0.04656 | kr.11.64 |
| 500 | kr.0.04410 | kr.22.05 |
| 1.000 | kr.0.04160 | kr.41.60 |
| 5.000 | kr.0.03664 | kr.183.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03481 | kr.348.10 |
| 20.000 | kr.0.03315 | kr.663.00 |
| 30.000 | kr.0.03226 | kr.967.80 |
| 50.000 | kr.0.03122 | kr.1,561.00 |
| 70.000 | kr.0.03059 | kr.2,141.30 |
| 100.000 | kr.0.02995 | kr.2,995.00 |
| 120.000 | kr.0.02965 | kr.3,558.00 |
| 240.000 | kr.0.02857 | kr.6,856.80 |
| 250.000 | kr.0.02851 | kr.7,127.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

