
RMCF01005FT5K10 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT5K10TR-ND - Tape & Reel (TR) 738-RMCF01005FT5K10CT-ND - Cut Tape (CT) 738-RMCF01005FT5K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT5K10 |
Description | RES 5.1K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT5K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.06400 | kr.0.64 |
| 25 | kr.0.05640 | kr.1.41 |
| 50 | kr.0.05240 | kr.2.62 |
| 100 | kr.0.04990 | kr.4.99 |
| 250 | kr.0.04632 | kr.11.58 |
| 500 | kr.0.04390 | kr.21.95 |
| 1.000 | kr.0.04141 | kr.41.41 |
| 5.000 | kr.0.03647 | kr.182.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03464 | kr.346.40 |
| 20.000 | kr.0.03299 | kr.659.80 |
| 30.000 | kr.0.03211 | kr.963.30 |
| 50.000 | kr.0.03108 | kr.1,554.00 |
| 70.000 | kr.0.03044 | kr.2,130.80 |
| 100.000 | kr.0.02982 | kr.2,982.00 |
| 120.000 | kr.0.02951 | kr.3,541.20 |
| 240.000 | kr.0.02843 | kr.6,823.20 |
| 250.000 | kr.0.02837 | kr.7,092.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

