36 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT36R0

DigiKey Part Number
738-RMCF01005FT36R0TR-ND - Tape & Reel (TR)
738-RMCF01005FT36R0CT-ND - Cut Tape (CT)
738-RMCF01005FT36R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT36R0
Description
RES 36 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT36R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.300
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.06400kr.0.64
25kr.0.05640kr.1.41
50kr.0.05280kr.2.64
100kr.0.05020kr.5.02
250kr.0.04656kr.11.64
500kr.0.04410kr.22.05
1.000kr.0.04160kr.41.60
5.000kr.0.03664kr.183.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03481kr.348.10
20.000kr.0.03315kr.663.00
30.000kr.0.03226kr.967.80
50.000kr.0.03122kr.1,561.00
70.000kr.0.03059kr.2,141.30
100.000kr.0.02995kr.2,995.00
120.000kr.0.02965kr.3,558.00
240.000kr.0.02857kr.6,856.80
250.000kr.0.02851kr.7,127.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000