1.5 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT1K50

DigiKey Part Number
738-RMCF01005FT1K50TR-ND - Tape & Reel (TR)
738-RMCF01005FT1K50CT-ND - Cut Tape (CT)
738-RMCF01005FT1K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT1K50
Description
RES 1.5K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.06300kr.0.63
25kr.0.05560kr.1.39
50kr.0.05200kr.2.60
100kr.0.04950kr.4.95
250kr.0.04592kr.11.48
500kr.0.04350kr.21.75
1.000kr.0.04102kr.41.02
5.000kr.0.03613kr.180.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03432kr.343.20
20.000kr.0.03268kr.653.60
30.000kr.0.03181kr.954.30
50.000kr.0.03079kr.1,539.50
70.000kr.0.03016kr.2,111.20
100.000kr.0.02954kr.2,954.00
120.000kr.0.02923kr.3,507.60
240.000kr.0.02817kr.6,760.80
250.000kr.0.02811kr.7,027.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750