RMCA0201JT20R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03124
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.11650
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08947
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19.923
Unit Price: kr.0.70000
Datasheet
New at DigiKey
20 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA0201JT20R0

DigiKey Part Number
738-RMCA0201JT20R0-ND
Manufacturer
Manufacturer Product Number
RMCA0201JT20R0
Description
RES, 0201, 20 OHM, 5%, 0.05W, AU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCA0201JT20R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Bulk
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Anti-Sulfur, Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCA0201FT20R0Stackpole Electronics Inc0738-RMCA0201FT20R0-NDkr.0.03124Parametric Equivalent
AF0201FR-0720RLYAGEO0AF0201FR-0720RL-NDkr.0.11650Parametric Equivalent
AF0201JR-0720RLYAGEO0AF0201JR-0720RL-NDkr.0.08947Parametric Equivalent
RCA020120R0FNEDSRVishay Dale19.923541-RCA020120R0FNEDSRCT-NDkr.0.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.02628kr.262.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.02628
Unit Price with VAT:kr.0.03285