New at DigiKey
100 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMAN2512FT100R

DigiKey Part Number
738-RMAN2512FT100RTR-ND - Tape & Reel (TR)
738-RMAN2512FT100RCT-ND - Cut Tape (CT)
738-RMAN2512FT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMAN2512FT100R
Description
RES, AIN, 2512, 100 OHM, 1%, 3.5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 3.5W Chip Resistor 2512 (6432 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMAN2512FT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6432 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.68600kr.36.86
25kr.3.17680kr.79.42
50kr.2.88320kr.144.16
100kr.2.64930kr.264.93
250kr.2.41220kr.603.05
500kr.2.27516kr.1,137.58
1.000kr.2.16613kr.2,166.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.01027kr.8,041.08
8.000kr.1.95524kr.15,641.92
12.000kr.1.92840kr.23,140.80
20.000kr.1.89930kr.37,986.00
28.000kr.1.88262kr.52,713.36
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000