
RMAN1206FT499R | |
|---|---|
DigiKey Part Number | 738-RMAN1206FT499RTR-ND - Tape & Reel (TR) 738-RMAN1206FT499RCT-ND - Cut Tape (CT) 738-RMAN1206FT499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMAN1206FT499R |
Description | RES, AIN, 1206, 499 OHM, 1%, 2.4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMAN1206FT499R Models |
Category | Composition |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.94000 | kr.4.94 |
| 10 | kr.2.96800 | kr.29.68 |
| 25 | kr.2.53320 | kr.63.33 |
| 50 | kr.2.28200 | kr.114.10 |
| 100 | kr.2.08200 | kr.208.20 |
| 250 | kr.1.87940 | kr.469.85 |
| 500 | kr.1.76210 | kr.881.05 |
| 1.000 | kr.1.66897 | kr.1,668.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.51950 | kr.7,597.50 |
| 10.000 | kr.1.47584 | kr.14,758.40 |
| 15.000 | kr.1.45453 | kr.21,817.95 |
| 25.000 | kr.1.43143 | kr.35,785.75 |
| 35.000 | kr.1.41819 | kr.49,636.65 |
| Unit Price without VAT: | kr.4.94000 |
|---|---|
| Unit Price with VAT: | kr.6.17500 |

