
RMAN1206FT220R | |
|---|---|
DigiKey Part Number | 738-RMAN1206FT220RTR-ND - Tape & Reel (TR) 738-RMAN1206FT220RCT-ND - Cut Tape (CT) 738-RMAN1206FT220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMAN1206FT220R |
Description | RES, AIN, 1206, 220 OHM, 1%, 2.4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMAN1206FT220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.2.93500 | kr.29.35 |
| 25 | kr.2.50560 | kr.62.64 |
| 50 | kr.2.25700 | kr.112.85 |
| 100 | kr.2.05920 | kr.205.92 |
| 250 | kr.1.85888 | kr.464.72 |
| 500 | kr.1.74286 | kr.871.43 |
| 1.000 | kr.1.65075 | kr.1,650.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.50291 | kr.7,514.55 |
| 10.000 | kr.1.45972 | kr.14,597.20 |
| 15.000 | kr.1.43864 | kr.21,579.60 |
| 25.000 | kr.1.41580 | kr.35,395.00 |
| 35.000 | kr.1.40271 | kr.49,094.85 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

