New at DigiKey
1 kOhms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMAN1206FT1K00

DigiKey Part Number
738-RMAN1206FT1K00TR-ND - Tape & Reel (TR)
738-RMAN1206FT1K00CT-ND - Cut Tape (CT)
738-RMAN1206FT1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMAN1206FT1K00
Description
RES, AIN, 1206, 1 KOHM, 1%, 2.4W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 2.4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMAN1206FT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.952
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.94000kr.4.94
10kr.2.96800kr.29.68
25kr.2.53320kr.63.33
50kr.2.28200kr.114.10
100kr.2.08200kr.208.20
250kr.1.87940kr.469.85
500kr.1.76210kr.881.05
1.000kr.1.66897kr.1,668.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.51950kr.7,597.50
10.000kr.1.47584kr.14,758.40
15.000kr.1.45453kr.21,817.95
25.000kr.1.43143kr.35,785.75
35.000kr.1.41819kr.49,636.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.94000
Unit Price with VAT:kr.6.17500