RHC2512JT68K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.81340
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.89096
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 16.974
Unit Price: kr.4.24000
Datasheet

Similar


Bourns Inc.
In Stock: 4.000
Unit Price: kr.3.34000
Datasheet
68 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512JT68K0

DigiKey Part Number
RHC2512JT68K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RHC2512JT68K0
Description
RES 68K OHM 5% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512JT68K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.45341kr.5,813.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.45341
Unit Price with VAT:kr.1.81676