Direct
Direct

RHC2512FT750R | |
|---|---|
DigiKey Part Number | RHC2512FT750R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RHC2512FT750R |
Description | RES 750 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT750R Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3521750RFT | TE Connectivity Passive Product | 7.506 | A116029CT-ND | kr.4.44000 | Direct |
| CRGH2512F750R | TE Connectivity Passive Product | 0 | CRGH2512F750R-ND | kr.1.35352 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.87579 | kr.7,503.16 |
| Unit Price without VAT: | kr.1.87579 |
|---|---|
| Unit Price with VAT: | kr.2.34474 |



