
RHC2512FT6R80 | |
|---|---|
DigiKey Part Number | RHC2512FT6R80TR-ND - Tape & Reel (TR) RHC2512FT6R80CT-ND - Cut Tape (CT) RHC2512FT6R80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT6R80 |
Description | RES 6.8 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT6R80 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.05800 | kr.40.58 |
| 25 | kr.3.51240 | kr.87.81 |
| 50 | kr.3.19920 | kr.159.96 |
| 100 | kr.2.95000 | kr.295.00 |
| 250 | kr.2.69704 | kr.674.26 |
| 500 | kr.2.55058 | kr.1,275.29 |
| 1.000 | kr.2.43424 | kr.2,434.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.26777 | kr.9,071.08 |
| 8.000 | kr.2.20900 | kr.17,672.00 |
| 12.000 | kr.2.18033 | kr.26,163.96 |
| 20.000 | kr.2.14924 | kr.42,984.80 |
| 28.000 | kr.2.13144 | kr.59,680.32 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

