68 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512FT68K0

DigiKey Part Number
RHC2512FT68K0TR-ND - Tape & Reel (TR)
RHC2512FT68K0CT-ND - Cut Tape (CT)
RHC2512FT68K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHC2512FT68K0
Description
RES 68K OHM 1% 2W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512FT68K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
352168KFTTE Connectivity Passive Product12.914A116076CT-NDkr.4.44000Direct
In-Stock: 3.073
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.64600kr.36.46
25kr.3.14200kr.78.55
50kr.2.85180kr.142.59
100kr.2.62030kr.262.03
250kr.2.38588kr.596.47
500kr.2.25032kr.1,125.16
1.000kr.2.14248kr.2,142.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.98832kr.7,953.28
8.000kr.1.93389kr.15,471.12
12.000kr.1.90734kr.22,888.08
20.000kr.1.87855kr.37,571.00
28.000kr.1.86206kr.52,137.68
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500