
RHC2512FT680R | |
|---|---|
DigiKey Part Number | RHC2512FT680RTR-ND - Tape & Reel (TR) RHC2512FT680RCT-ND - Cut Tape (CT) RHC2512FT680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT680R |
Description | RES 680 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| 10 | kr.4.68700 | kr.46.87 |
| 25 | kr.3.34360 | kr.83.59 |
| 50 | kr.3.05420 | kr.152.71 |
| 100 | kr.2.52570 | kr.252.57 |
| 250 | kr.2.28292 | kr.570.73 |
| 500 | kr.2.15314 | kr.1,076.57 |
| 1.000 | kr.2.04995 | kr.2,049.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.04474 | kr.8,178.96 |
| 8.000 | kr.1.90523 | kr.15,241.84 |
| 12.000 | kr.1.88849 | kr.22,661.88 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |

