RHC2512FT56R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.17575
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 68.266
Unit Price: kr.4.22000
Datasheet

Similar


Bourns Inc.
In Stock: 2.611
Unit Price: kr.3.33000
Datasheet
RHC2512FT2K00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512FT56R0

DigiKey Part Number
RHC2512FT56R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RHC2512FT56R0
Description
RES 56 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512FT56R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.89354kr.7,574.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.89354
Unit Price with VAT:kr.2.36693