
RHC2512FT4R99 | |
|---|---|
DigiKey Part Number | RHC2512FT4R99TR-ND - Tape & Reel (TR) RHC2512FT4R99CT-ND - Cut Tape (CT) RHC2512FT4R99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT4R99 |
Description | RES 4.99 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT4R99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.5.39500 | kr.53.95 |
| 25 | kr.3.80640 | kr.95.16 |
| 50 | kr.3.49800 | kr.174.90 |
| 100 | kr.2.92110 | kr.292.11 |
| 250 | kr.2.58048 | kr.645.12 |
| 500 | kr.2.44044 | kr.1,220.22 |
| 1.000 | kr.2.32901 | kr.2,329.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.26336 | kr.9,053.44 |
| 8.000 | kr.2.05636 | kr.16,450.88 |
| 12.000 | kr.2.03933 | kr.24,471.96 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

