3.3 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512FT3K30

DigiKey Part Number
RHC2512FT3K30TR-ND - Tape & Reel (TR)
RHC2512FT3K30CT-ND - Cut Tape (CT)
RHC2512FT3K30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHC2512FT3K30
Description
RES 3.3K OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512FT3K30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.356
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.66000kr.5.66
10kr.3.49100kr.34.91
25kr.3.00680kr.75.17
50kr.2.72760kr.136.38
100kr.2.50710kr.250.71
250kr.2.28292kr.570.73
500kr.2.15314kr.1,076.57
1.000kr.2.04995kr.2,049.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.01655kr.8,066.20
8.000kr.1.96134kr.15,690.72
12.000kr.1.93441kr.23,212.92
20.000kr.1.90522kr.38,104.40
28.000kr.1.88849kr.52,877.72
Manufacturers Standard Package
Unit Price without VAT:kr.5.66000
Unit Price with VAT:kr.7.07500