
| RHC2512FT33K0 | |
|---|---|
| DigiKey Part Number | RHC2512FT33K0TR-ND - Tape & Reel (TR) RHC2512FT33K0CT-ND - Cut Tape (CT) RHC2512FT33K0DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RHC2512FT33K0 | 
| Description | RES 33K OHM 1% 2W 2512 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 33 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RHC2512FT33K0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 | 
| 10 | kr.2.38700 | kr.23.87 | 
| 25 | kr.2.26560 | kr.56.64 | 
| 50 | kr.2.24760 | kr.112.38 | 
| 100 | kr.2.20990 | kr.220.99 | 
| 250 | kr.2.14296 | kr.535.74 | 
| 1.000 | kr.2.04038 | kr.2,040.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.84800 | kr.7,392.00 | 
| 8.000 | kr.1.81440 | kr.14,515.20 | 
| 12.000 | kr.1.78899 | kr.21,467.88 | 
| 28.000 | kr.1.77327 | kr.49,651.56 | 
| Unit Price without VAT: | kr.5.63000 | 
|---|---|
| Unit Price with VAT: | kr.7.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark