RGC1206FTD45K3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 11.809
Unit Price: kr.0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.18098
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10662
Datasheet

Direct


Bourns Inc.
In Stock: 24.251
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 41.994
Unit Price: kr.0.71000
Datasheet

Direct


Panasonic Industry
In Stock: 54.656
Unit Price: kr.1.03000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.36938
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.15481
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.44460
Datasheet

Similar


YAGEO
In Stock: 53.510
Unit Price: kr.0.64000
Datasheet
45.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1206FTD45K3

DigiKey Part Number
RGC1206FTD45K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC1206FTD45K3
Description
RES 45.3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC1206FTD45K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12838kr.641.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.12838
Unit Price with VAT:kr.0.16048