RGC1206FTD2M15 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.06795
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.11734
Datasheet

Similar


YAGEO
In Stock: 8.615
Unit Price: kr.0.63000
Datasheet
2.15 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1206FTD2M15

DigiKey Part Number
RGC1206FTD2M15-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC1206FTD2M15
Description
RES 2.15M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.15 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC1206FTD2M15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062M15FKEAVishay Dale0541-2.15MFTR-NDkr.0.06795Direct
CRCW12062M15FKTAVishay Dale0CRCW12062M15FKTA-NDkr.0.15264Upgrade
CRCW12062M15FKEBVishay Dale0CRCW12062M15FKEB-NDkr.0.06234Similar
ERJ-8ENF2154VPanasonic Industry0ERJ-8ENF2154V-NDkr.0.11734Similar
RC1206FR-072M15LYAGEO8.615311-2.15MFRCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16823kr.841.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.16823
Unit Price with VAT:kr.0.21029