RGC1206FTD2M00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 107.897
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 50.175
Unit Price: kr.0.70000
Datasheet

Direct


Panasonic Industry
In Stock: 38.382
Unit Price: kr.1.14000
Datasheet

Direct


Vishay Dale
In Stock: 5.117
Unit Price: kr.1.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 9.750
Unit Price: kr.1.08000
Datasheet

Similar


YAGEO
In Stock: 98
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.17722
Datasheet

Similar


YAGEO
In Stock: 44.187
Unit Price: kr.0.63000
Datasheet
2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1206FTD2M00

DigiKey Part Number
RGC1206FTD2M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC1206FTD2M00
Description
RES 2M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC1206FTD2M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT2M00Stackpole Electronics Inc107.897RMCF1206FT2M00CT-NDkr.0.63000Direct
CRCW12062M00FKEAVishay Dale50.175541-2.00MFCT-NDkr.0.70000Direct
ERJ-8ENF2004VPanasonic Industry38.382P2.00MFCT-NDkr.1.14000Direct
RCV12062M00FKEAVishay Dale5.117BC2835CT-NDkr.1.52000Direct
CRCW12062M00FKTAVishay Dale9.750541-CRCW12062M00FKTACT-NDkr.1.08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16823kr.841.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.16823
Unit Price with VAT:kr.0.21029