RGC1206FTD1M65 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5.267
Unit Price: kr.0.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.15481
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06322
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.11901
Datasheet

Similar


YAGEO
In Stock: 825
Unit Price: kr.0.64000
Datasheet
1.65 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1206FTD1M65

DigiKey Part Number
RGC1206FTD1M65-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC1206FTD1M65
Description
RES 1.65M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.65 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC1206FTD1M65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17061kr.853.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.17061
Unit Price with VAT:kr.0.21326