Upgrade
Direct
Upgrade
Similar
Similar
Similar

RGC1206FTD1M58 | |
|---|---|
DigiKey Part Number | RGC1206FTD1M58-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1206FTD1M58 |
Description | RES 1.58M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.58 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC1206FTD1M58 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1206FTC1M58 | Stackpole Electronics Inc | 0 | RGC1206FTC1M58-ND | kr.0.17845 | Upgrade |
| CRCW12061M58FKEA | Vishay Dale | 0 | 541-1.58MFCT-ND | kr.0.70000 | Direct |
| CRCW12061M58FKTA | Vishay Dale | 0 | CRCW12061M58FKTA-ND | kr.0.15264 | Upgrade |
| CRCW12061M58FKEB | Vishay Dale | 0 | CRCW12061M58FKEB-ND | kr.0.06234 | Similar |
| ERJ-8ENF1584V | Panasonic Industry | 0 | ERJ-8ENF1584V-ND | kr.0.13650 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17845 | kr.892.25 |
| Unit Price without VAT: | kr.0.17845 |
|---|---|
| Unit Price with VAT: | kr.0.22306 |





