Upgrade
Similar
Similar

RGC1206FTC1K10 | |
|---|---|
DigiKey Part Number | RGC1206FTC1K10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1206FTC1K10 |
Description | RES 1.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC1206FTC1K10 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE1206DRE071K1L | YAGEO | 0 | RE1206DRE071K1L-ND | kr.0.15386 | Upgrade |
| CRCW12061K10FHEAP | Vishay Dale | 0 | CRCW12061K10FHEAP-ND | kr.0.45080 | Similar |
| RE1206FRE071K1L | YAGEO | 0 | RE1206FRE071K1L-ND | kr.0.06060 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17845 | kr.892.25 |
| Unit Price without VAT: | kr.0.17845 |
|---|---|
| Unit Price with VAT: | kr.0.22306 |



