Similar
Similar

RGC1206DTC24K3 | |
|---|---|
DigiKey Part Number  | RGC1206DTC24K3-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RGC1206DTC24K3  | 
Description  | RES 24.3K OHM 0.5% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 24.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RGC1206DTC24K3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.122" L x 0.061" W (3.10mm x 1.55mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.26076 | kr.1,303.80 | 
| Unit Price without VAT: | kr.0.26076 | 
|---|---|
| Unit Price with VAT: | kr.0.32595 | 



