196 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1206DTC196R

DigiKey Part Number
738-RGC1206DTC196RTR-ND - Tape & Reel (TR)
738-RGC1206DTC196RCT-ND - Cut Tape (CT)
738-RGC1206DTC196RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC1206DTC196R
Description
RES 196 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
196 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC1206DTC196R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.75400kr.7.54
25kr.0.60360kr.15.09
50kr.0.51600kr.25.80
100kr.0.44820kr.44.82
250kr.0.37940kr.94.85
500kr.0.33982kr.169.91
1.000kr.0.30844kr.308.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25832kr.1,291.60
10.000kr.0.24372kr.2,437.20
15.000kr.0.23661kr.3,549.15
25.000kr.0.22890kr.5,722.50
35.000kr.0.22448kr.7,856.80
50.000kr.0.22031kr.11,015.50
60.000kr.0.21835kr.13,101.00
120.000kr.0.21191kr.25,429.20
125.000kr.0.21158kr.26,447.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500