Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RGC0805FTD15R8 | |
|---|---|
DigiKey Part Number | RGC0805FTD15R8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805FTD15R8 |
Description | RES 15.8 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805FTD15R8 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT15R8 | Stackpole Electronics Inc | 5.000 | 738-RMCF0805FT15R8CT-ND | kr.0.63000 | Direct |
| CRCW080515R8FKEA | Vishay Dale | 19.816 | 541-15.8CCT-ND | kr.0.63000 | Direct |
| ERJ-6ENF15R8V | Panasonic Industry | 37.725 | P15.8CCT-ND | kr.0.76000 | Direct |
| CRCW080515R8FKEB | Vishay Dale | 0 | CRCW080515R8FKEB-ND | kr.0.04739 | Upgrade |
| CRGH0805F15R8 | TE Connectivity Passive Product | 0 | CRGH0805F15R8-ND | kr.0.09197 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15277 | kr.763.85 |
| Unit Price without VAT: | kr.0.15277 |
|---|---|
| Unit Price with VAT: | kr.0.19096 |









