
RGC0805FTC221K | |
|---|---|
DigiKey Part Number | 738-RGC0805FTC221KTR-ND - Tape & Reel (TR) 738-RGC0805FTC221KCT-ND - Cut Tape (CT) 738-RGC0805FTC221KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGC0805FTC221K |
Description | RES 221K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805FTC221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.42400 | kr.4.24 |
| 25 | kr.0.32920 | kr.8.23 |
| 50 | kr.0.27640 | kr.13.82 |
| 100 | kr.0.23410 | kr.23.41 |
| 250 | kr.0.19160 | kr.47.90 |
| 500 | kr.0.16730 | kr.83.65 |
| 1.000 | kr.0.14815 | kr.148.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11757 | kr.587.85 |
| 10.000 | kr.0.10869 | kr.1,086.90 |
| 15.000 | kr.0.10436 | kr.1,565.40 |
| 25.000 | kr.0.09968 | kr.2,492.00 |
| 35.000 | kr.0.09700 | kr.3,395.00 |
| 50.000 | kr.0.09447 | kr.4,723.50 |
| 60.000 | kr.0.09328 | kr.5,596.80 |
| 120.000 | kr.0.08938 | kr.10,725.60 |
| 125.000 | kr.0.08917 | kr.11,146.25 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

