Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RGC0805FTC133K | |
|---|---|
DigiKey Part Number  | RGC0805FTC133K-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RGC0805FTC133K  | 
Description  | RES 133K OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 133 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RGC0805FTC133K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.11702 | kr.585.10 | 
| Unit Price without VAT: | kr.0.11702 | 
|---|---|
| Unit Price with VAT: | kr.0.14628 | 





