RGC0805DTD41K2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet
New at DigiKey
Image for RGC0805DTD41K2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0805DTD41K2

DigiKey Part Number
738-RGC0805DTD41K2-ND
Manufacturer
Manufacturer Product Number
RGC0805DTD41K2
Description
RES, 0805, 41.2 KOHM, 0.5%, 100
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0805DTD41K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0805DTC41K2Stackpole Electronics Inc0738-RGC0805DTC41K2TR-NDkr.0.23861Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.12658kr.632.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.12658
Unit Price with VAT:kr.0.15823