Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RGC0603FTD8K25 | |
|---|---|
DigiKey Part Number | RGC0603FTD8K25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0603FTD8K25 |
Description | RES 8.25K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603FTD8K25 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0603FT8K25 | Stackpole Electronics Inc | 15.979 | RMCF0603FT8K25CT-ND | kr.0.63000 | Direct |
| CRCW06038K25FKEA | Vishay Dale | 68.011 | 541-8.25KHCT-ND | kr.0.63000 | Direct |
| CRCW06038K25FKEB | Vishay Dale | 0 | CRCW06038K25FKEB-ND | kr.0.02975 | Direct |
| CRCW06038K25FKEC | Vishay Dale | 0 | CRCW06038K25FKEC-ND | kr.0.02975 | Direct |
| CRCW06038K25FKTA | Vishay Dale | 4.409 | 541-CRCW06038K25FKTACT-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07169 | kr.358.45 |
| Unit Price without VAT: | kr.0.07169 |
|---|---|
| Unit Price with VAT: | kr.0.08961 |








