RGC0603FTD316K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 98.917
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 29.570
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 23.180
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11626
Datasheet

Similar


YAGEO
In Stock: 161
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 27.310
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Similar


YAGEO
In Stock: 43.928
Unit Price: kr.0.63000
Datasheet
316 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0603FTD316K

DigiKey Part Number
RGC0603FTD316K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC0603FTD316K
Description
RES 316K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
316 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0603FTD316K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0603FT316KStackpole Electronics Inc98.917RMCF0603FT316KCT-NDkr.0.63000Direct
CRCW0603316KFKEAVishay Dale29.570541-316KHCT-NDkr.0.63000Direct
CRCW0603316KFKEBVishay Dale23.180541-CRCW0603316KFKEBCT-NDkr.0.63000Direct
CRCW0603316KFKTBVishay Dale0CRCW0603316KFKTB-NDkr.0.11626Direct
AC0603FR-07316KLYAGEO16113-AC0603FR-07316KLCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07169kr.358.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.07169
Unit Price with VAT:kr.0.08961