RGC0603FTD15K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 89.131
cms-unit-price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 160.720
cms-unit-price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 149.355
cms-unit-price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 61
cms-unit-price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 4.616
cms-unit-price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 15.827
cms-unit-price: kr.0.96000
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.11791
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.0.10731
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 279.483
cms-unit-price: kr.0.64000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
cms-unit-price: kr.0.03335
Datasheet

Direct


Vishay Dale
In Stock: 100.517
cms-unit-price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 56.677
cms-unit-price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 8.575
cms-unit-price: kr.0.77000
Datasheet

Similar


YAGEO
In Stock: 0
cms-unit-price: kr.0.43198
Datasheet
15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0603FTD15K0

DigiKey Part Number
RGC0603FTD15K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC0603FTD15K0
Description
RES 15K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0603FTD15K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.07271kr.363.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.07271
Unit Price with VAT:kr.0.09089